
CRCW06034K75FKEAHP | |
|---|---|
DigiKey Part Number | 541-4.75KSTR-ND - Tape & Reel (TR) 541-4.75KSCT-ND - Cut Tape (CT) 541-4.75KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06034K75FKEAHP |
Description | RES SMD 4.75K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06034K75FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.05900 | £0.59 |
| 25 | £0.04560 | £1.14 |
| 50 | £0.03840 | £1.92 |
| 100 | £0.03270 | £3.27 |
| 250 | £0.02696 | £6.74 |
| 500 | £0.02366 | £11.83 |
| 1,000 | £0.02106 | £21.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01627 | £81.35 |
| 10,000 | £0.01511 | £151.10 |
| 15,000 | £0.01455 | £218.25 |
| 25,000 | £0.01393 | £348.25 |
| 35,000 | £0.01358 | £475.30 |
| 50,000 | £0.01325 | £662.50 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

