CRCW06034K30JNEBC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 64,278
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.00310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.00237
Datasheet

Parametric Equivalent


YAGEO
In Stock: 70,607
Unit Price: £0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,879
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,960
Unit Price: £0.10000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: £0.08000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: £0.00308
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 435,423
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 32,604
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 915
Unit Price: £0.11000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 5,000
Unit Price: £0.13000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 13,929
Unit Price: £0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.00225
Datasheet
4.3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06034K30JNEBC

DigiKey Part Number
CRCW06034K30JNEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06034K30JNEBC
Description
RES 4.3K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
4.3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06034K30JNEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000£0.00261£156.60
Unit Price without VAT:£0.00261
Unit Price with VAT:£0.00313