
CRCW0603470MJPTAHR | |
|---|---|
DigiKey Part Number | 541-CRCW0603470MJPTAHRTR-ND - Tape & Reel (TR) 541-CRCW0603470MJPTAHRCT-ND - Cut Tape (CT) 541-CRCW0603470MJPTAHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603470MJPTAHR |
Description | RES SMD 470M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 MOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603470MJPTAHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.20700 | £2.07 |
| 25 | £0.17280 | £4.32 |
| 50 | £0.15280 | £7.64 |
| 100 | £0.13690 | £13.69 |
| 250 | £0.12088 | £30.22 |
| 500 | £0.11160 | £55.80 |
| 1,000 | £0.10421 | £104.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08890 | £444.50 |
| 10,000 | £0.08558 | £855.80 |
| 15,000 | £0.08396 | £1,259.40 |
| 25,000 | £0.08220 | £2,055.00 |
| 35,000 | £0.08119 | £2,841.65 |
| 50,000 | £0.08024 | £4,012.00 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

