
CRCW0603470KFKTA | |
|---|---|
DigiKey Part Number | 541-CRCW0603470KFKTATR-ND - Tape & Reel (TR) 541-CRCW0603470KFKTACT-ND - Cut Tape (CT) 541-CRCW0603470KFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603470KFKTA |
Description | RES SMD 470K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603470KFKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.05400 | £0.54 |
| 25 | £0.04280 | £1.07 |
| 50 | £0.03580 | £1.79 |
| 100 | £0.03030 | £3.03 |
| 250 | £0.02500 | £6.25 |
| 500 | £0.02192 | £10.96 |
| 1,000 | £0.01947 | £19.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01589 | £79.45 |
| 10,000 | £0.01473 | £147.30 |
| 15,000 | £0.01388 | £208.20 |
| 25,000 | £0.01299 | £324.75 |
| 35,000 | £0.01294 | £452.90 |
| 50,000 | £0.01288 | £644.00 |
| 60,000 | £0.01272 | £763.20 |
| 120,000 | £0.01221 | £1,465.20 |
| 125,000 | £0.01219 | £1,523.75 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

