CRCW06033R60JNEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.01651
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.00637
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.01651
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.01297
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.00298
Datasheet
3.6 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06033R60JNEB

DigiKey Part Number
CRCW06033R60JNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06033R60JNEB
Description
RES SMD 3.6 OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.6 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06033R60JNEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000£0.00311£62.20
Unit Price without VAT:£0.00311
Unit Price with VAT:£0.00373