CRCW0603330KJNEAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 59,603
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.00283
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.00237
Datasheet

Parametric Equivalent


YAGEO
In Stock: 133,088
Unit Price: £0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,370
Unit Price: £0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,375
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2,012
Unit Price: £0.24000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 9,139
Unit Price: £0.07000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: £0.00241
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 45,016
Unit Price: £0.07000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 16,663
Unit Price: £0.07000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: £0.00273
Datasheet
330 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603330KJNEAC

DigiKey Part Number
CRCW0603330KJNEAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0603330KJNEAC
Description
RES 330K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
330 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603330KJNEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000£0.00261£156.60
Unit Price without VAT:£0.00261
Unit Price with VAT:£0.00313