
CRCW060331K6FKEAHP | |
|---|---|
DigiKey Part Number | 541-31.6KSTR-ND - Tape & Reel (TR) 541-31.6KSCT-ND - Cut Tape (CT) 541-31.6KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060331K6FKEAHP |
Description | RES SMD 31.6K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060331K6FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.05600 | £0.56 |
| 25 | £0.04360 | £1.09 |
| 50 | £0.03660 | £1.83 |
| 100 | £0.03100 | £3.10 |
| 250 | £0.02556 | £6.39 |
| 500 | £0.02240 | £11.20 |
| 1,000 | £0.01990 | £19.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01530 | £76.50 |
| 10,000 | £0.01419 | £141.90 |
| 15,000 | £0.01365 | £204.75 |
| 25,000 | £0.01306 | £326.50 |
| 35,000 | £0.01272 | £445.20 |
| 50,000 | £0.01240 | £620.00 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

