Parametric Equivalent

CRCW060330M0JPTBHR | |
|---|---|
DigiKey Part Number | CRCW060330M0JPTBHR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060330M0JPTBHR |
Description | RES SMD 30M OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 30 MOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060330M0JPTBHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07578 | £757.80 |
| Unit Price without VAT: | £0.07578 |
|---|---|
| Unit Price with VAT: | £0.09094 |


