300 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603300MJPEAHR

DigiKey Part Number
541-CRCW0603300MJPEAHRTR-ND - Tape & Reel (TR)
541-CRCW0603300MJPEAHRCT-ND - Cut Tape (CT)
541-CRCW0603300MJPEAHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603300MJPEAHR
Description
RES SMD 300M OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
300 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603300MJPEAHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,155
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.22000£0.22
10£0.12000£1.20
25£0.09680£2.42
50£0.08360£4.18
100£0.07320£7.32
250£0.06284£15.71
500£0.05680£28.40
1,000£0.05204£52.04
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04274£213.70
10,000£0.04060£406.00
15,000£0.03955£593.25
25,000£0.03842£960.50
35,000£0.03777£1,321.95
50,000£0.03716£1,858.00
Manufacturers Standard Package
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400