CRCW06032R00FKEAHP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 252
Unit Price: £0.17000
Datasheet
2 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06032R00FKEAHP

DigiKey Part Number
541-2.00STR-ND - Tape & Reel (TR)
541-2.00SCT-ND - Cut Tape (CT)
541-2.00SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06032R00FKEAHP
Description
RES SMD 2 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06032R00FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.08400£0.84
25£0.06680£1.67
50£0.05700£2.85
100£0.04920£4.92
250£0.04144£10.36
500£0.03694£18.47
1,000£0.03339£33.39
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02667£133.35
10,000£0.02508£250.80
15,000£0.02431£364.65
25,000£0.02347£586.75
35,000£0.02298£804.30
50,000£0.02253£1,126.50
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200