
CRCW06032K80FKEAHP | |
|---|---|
DigiKey Part Number | CRCW06032K80FKEAHPTR-ND - Tape & Reel (TR) CRCW06032K80FKEAHPCT-ND - Cut Tape (CT) CRCW06032K80FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032K80FKEAHP |
Description | RES SMD 2.8K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.8 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032K80FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.05600 | £0.56 |
| 25 | £0.04280 | £1.07 |
| 50 | £0.03620 | £1.81 |
| 100 | £0.03070 | £3.07 |
| 250 | £0.02524 | £6.31 |
| 500 | £0.02212 | £11.06 |
| 1,000 | £0.01964 | £19.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01509 | £75.45 |
| 10,000 | £0.01399 | £139.90 |
| 15,000 | £0.01345 | £201.75 |
| 25,000 | £0.01286 | £321.50 |
| 35,000 | £0.01253 | £438.55 |
| 50,000 | £0.01221 | £610.50 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

