
CRCW06032K20JNEAHP | |
|---|---|
DigiKey Part Number | 541-2.2KSATR-ND - Tape & Reel (TR) 541-2.2KSACT-ND - Cut Tape (CT) 541-2.2KSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032K20JNEAHP |
Description | RES SMD 2.2K OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032K20JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.05600 | £0.56 |
| 25 | £0.04320 | £1.08 |
| 50 | £0.03640 | £1.82 |
| 100 | £0.03080 | £3.08 |
| 250 | £0.02536 | £6.34 |
| 500 | £0.02224 | £11.12 |
| 1,000 | £0.01974 | £19.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01518 | £75.90 |
| 10,000 | £0.01407 | £140.70 |
| 15,000 | £0.01353 | £202.95 |
| 25,000 | £0.01294 | £323.50 |
| 35,000 | £0.01261 | £441.35 |
| 50,000 | £0.01229 | £614.50 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

