
CRCW060322R0JNTA | |
|---|---|
DigiKey Part Number | 541-CRCW060322R0JNTATR-ND - Tape & Reel (TR) 541-CRCW060322R0JNTACT-ND - Cut Tape (CT) 541-CRCW060322R0JNTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060322R0JNTA |
Description | RES SMD 22 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060322R0JNTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05100 | £0.51 |
| 25 | £0.03960 | £0.99 |
| 50 | £0.03320 | £1.66 |
| 100 | £0.02820 | £2.82 |
| 250 | £0.02304 | £5.76 |
| 500 | £0.02010 | £10.05 |
| 1,000 | £0.01778 | £17.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01356 | £67.80 |
| 10,000 | £0.01253 | £125.30 |
| 15,000 | £0.01203 | £180.45 |
| 25,000 | £0.01149 | £287.25 |
| 35,000 | £0.01118 | £391.30 |
| 50,000 | £0.01088 | £544.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

