
CRCW0603200KFKEBC | |
|---|---|
DigiKey Part Number | 541-CRCW0603200KFKEBCTR-ND - Tape & Reel (TR) 541-CRCW0603200KFKEBCCT-ND - Cut Tape (CT) 541-CRCW0603200KFKEBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603200KFKEBC |
Description | RES 200K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603200KFKEBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02300 | £0.23 |
| 25 | £0.01680 | £0.42 |
| 50 | £0.01380 | £0.69 |
| 100 | £0.01130 | £1.13 |
| 250 | £0.00880 | £2.20 |
| 500 | £0.00742 | £3.71 |
| 1,000 | £0.00631 | £6.31 |
| 5,000 | £0.00458 | £22.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00393 | £39.30 |
| 20,000 | £0.00355 | £71.00 |
| 30,000 | £0.00336 | £100.80 |
| 50,000 | £0.00316 | £158.00 |
| 70,000 | £0.00305 | £213.50 |
| 100,000 | £0.00294 | £294.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

