
CRCW06031R60JNEA | |
|---|---|
DigiKey Part Number | 541-1.6GTR-ND - Tape & Reel (TR) 541-1.6GCT-ND - Cut Tape (CT) 541-1.6GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031R60JNEA |
Description | RES SMD 1.6 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031R60JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02200 | £0.22 |
| 25 | £0.01640 | £0.41 |
| 50 | £0.01320 | £0.66 |
| 100 | £0.01080 | £1.08 |
| 250 | £0.00840 | £2.10 |
| 500 | £0.00706 | £3.53 |
| 1,000 | £0.00602 | £6.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00419 | £20.95 |
| 10,000 | £0.00372 | £37.20 |
| 15,000 | £0.00350 | £52.50 |
| 25,000 | £0.00326 | £81.50 |
| 35,000 | £0.00312 | £109.20 |
| 50,000 | £0.00299 | £149.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

