
CRCW06031R02FKEA | |
|---|---|
DigiKey Part Number | 541-1.02HHTR-ND - Tape & Reel (TR) 541-1.02HHCT-ND - Cut Tape (CT) 541-1.02HHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031R02FKEA |
Description | RES SMD 1.02 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.02 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031R02FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03000 | £0.30 |
| 25 | £0.02240 | £0.56 |
| 50 | £0.01860 | £0.93 |
| 100 | £0.01530 | £1.53 |
| 250 | £0.01216 | £3.04 |
| 500 | £0.01036 | £5.18 |
| 1,000 | £0.00894 | £8.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00644 | £32.20 |
| 10,000 | £0.00581 | £58.10 |
| 15,000 | £0.00551 | £82.65 |
| 25,000 | £0.00518 | £129.50 |
| 35,000 | £0.00499 | £174.65 |
| 50,000 | £0.00481 | £240.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

