15 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060315R0FKEAHP

DigiKey Part Number
541-15.0STR-ND - Tape & Reel (TR)
541-15.0SCT-ND - Cut Tape (CT)
541-15.0SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060315R0FKEAHP
Description
RES SMD 15 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060315R0FKEAHP Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 31,908
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.12000£0.12
10£0.05900£0.59
25£0.04560£1.14
50£0.03820£1.91
100£0.03260£3.26
250£0.02684£6.71
500£0.02358£11.79
1,000£0.02099£20.99
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01589£79.45
10,000£0.01476£147.60
15,000£0.01420£213.00
25,000£0.01361£340.25
35,000£0.01326£464.10
50,000£0.01294£647.00
Manufacturers Standard Package
Unit Price without VAT:£0.12000
Unit Price with VAT:£0.14400