
CRCW060315K0JNEB | |
|---|---|
DigiKey Part Number | 541-CRCW060315K0JNEBTR-ND - Tape & Reel (TR) 541-CRCW060315K0JNEBCT-ND - Cut Tape (CT) 541-CRCW060315K0JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060315K0JNEB |
Description | RES SMD 15K OHM 5% 1/8W 0603 |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060315K0JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060315K0FKTC | Vishay Dale | 0 | CRCW060315K0FKTC-ND | £0.01237 | Parametric Equivalent |
| CRCW060315K0JNTA | Vishay Dale | 0 | CRCW060315K0JNTA-ND | £0.01297 | Parametric Equivalent |
| CRCW060315K0JNTC | Vishay Dale | 0 | CRCW060315K0JNTC-ND | £0.01067 | Parametric Equivalent |
| ERJ-3GEYJ153V | Panasonic Industry | 158,011 | P15KGCT-ND | £0.07000 | Direct |
| RMCF0603JG15K0 | Stackpole Electronics Inc | 67,280 | RMCF0603JG15K0CT-ND | £0.07000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02100 | £0.21 |
| 25 | £0.01560 | £0.39 |
| 50 | £0.01280 | £0.64 |
| 100 | £0.01040 | £1.04 |
| 250 | £0.00808 | £2.02 |
| 500 | £0.00602 | £3.01 |
| 1,000 | £0.00579 | £5.79 |
| 5,000 | £0.00419 | £20.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00325 | £32.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

