
CRCW0603150RJNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0603150RJNEAHPTR-ND - Tape & Reel (TR) 541-CRCW0603150RJNEAHPCT-ND - Cut Tape (CT) 541-CRCW0603150RJNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603150RJNEAHP |
Description | RES SMD 150 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603150RJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.06100 | £0.61 |
| 25 | £0.04760 | £1.19 |
| 50 | £0.03980 | £1.99 |
| 100 | £0.03400 | £3.40 |
| 250 | £0.02812 | £7.03 |
| 500 | £0.02474 | £12.37 |
| 1,000 | £0.02205 | £22.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01710 | £85.50 |
| 10,000 | £0.01590 | £159.00 |
| 15,000 | £0.01531 | £229.65 |
| 25,000 | £0.01468 | £367.00 |
| 35,000 | £0.01432 | £501.20 |
| 50,000 | £0.01398 | £699.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

