
CRCW060313K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW060313K0FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW060313K0FKEAHPCT-ND - Cut Tape (CT) 541-CRCW060313K0FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060313K0FKEAHP |
Description | RES SMD 13K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060313K0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.05900 | £0.59 |
| 25 | £0.04600 | £1.15 |
| 50 | £0.03860 | £1.93 |
| 100 | £0.03300 | £3.30 |
| 250 | £0.02720 | £6.80 |
| 500 | £0.02388 | £11.94 |
| 1,000 | £0.02127 | £21.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01645 | £82.25 |
| 10,000 | £0.01528 | £152.80 |
| 15,000 | £0.01471 | £220.65 |
| 25,000 | £0.01409 | £352.25 |
| 35,000 | £0.01374 | £480.90 |
| 50,000 | £0.01341 | £670.50 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

