
CRCW0603110KFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0603110KFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW0603110KFKEAHPCT-ND - Cut Tape (CT) 541-CRCW0603110KFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603110KFKEAHP |
Description | RES SMD 110K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603110KFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.06000 | £0.60 |
| 25 | £0.04720 | £1.18 |
| 50 | £0.03960 | £1.98 |
| 100 | £0.03370 | £3.37 |
| 250 | £0.02784 | £6.96 |
| 500 | £0.02446 | £12.23 |
| 1,000 | £0.02179 | £21.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01688 | £84.40 |
| 10,000 | £0.01570 | £157.00 |
| 15,000 | £0.01512 | £226.80 |
| 25,000 | £0.01449 | £362.25 |
| 35,000 | £0.01413 | £494.55 |
| 50,000 | £0.01379 | £689.50 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

