
CRCW060310R0JNEAC | |
|---|---|
DigiKey Part Number | 541-4057-2-ND - Tape & Reel (TR) 541-4057-1-ND - Cut Tape (CT) 541-4057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060310R0JNEAC |
Description | RES 10 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060310R0JNEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02100 | £0.21 |
| 25 | £0.01520 | £0.38 |
| 50 | £0.01220 | £0.61 |
| 100 | £0.00990 | £0.99 |
| 250 | £0.00772 | £1.93 |
| 500 | £0.00648 | £3.24 |
| 1,000 | £0.00549 | £5.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00379 | £18.95 |
| 10,000 | £0.00336 | £33.60 |
| 15,000 | £0.00315 | £47.25 |
| 25,000 | £0.00292 | £73.00 |
| 35,000 | £0.00279 | £97.65 |
| 50,000 | £0.00267 | £133.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

