


CRCW04028K66FKED | |
|---|---|
DigiKey Part Number | 541-8.66KLTR-ND - Tape & Reel (TR) 541-8.66KLCT-ND - Cut Tape (CT) 541-8.66KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04028K66FKED |
Description | RES 8.66K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.66 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04028K66FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02400 | £0.24 |
| 25 | £0.01760 | £0.44 |
| 50 | £0.01420 | £0.71 |
| 100 | £0.01160 | £1.16 |
| 250 | £0.00908 | £2.27 |
| 500 | £0.00766 | £3.83 |
| 1,000 | £0.00654 | £6.54 |
| 5,000 | £0.00476 | £23.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00409 | £40.90 |
| 20,000 | £0.00369 | £73.80 |
| 30,000 | £0.00350 | £105.00 |
| 50,000 | £0.00330 | £165.00 |
| 70,000 | £0.00318 | £222.60 |
| 100,000 | £0.00307 | £307.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

