
CRCW04025K10JNEDC | |
|---|---|
DigiKey Part Number | 541-CRCW04025K10JNEDCTR-ND - Tape & Reel (TR) 541-CRCW04025K10JNEDCCT-ND - Cut Tape (CT) 541-CRCW04025K10JNEDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04025K10JNEDC |
Description | RES 5.1K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04025K10JNEDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01900 | £0.19 |
| 25 | £0.01320 | £0.33 |
| 50 | £0.01080 | £0.54 |
| 100 | £0.00870 | £0.87 |
| 250 | £0.00672 | £1.68 |
| 500 | £0.00560 | £2.80 |
| 1,000 | £0.00472 | £4.72 |
| 5,000 | £0.00334 | £16.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00283 | £28.30 |
| 20,000 | £0.00253 | £50.60 |
| 30,000 | £0.00238 | £71.40 |
| 50,000 | £0.00222 | £111.00 |
| 70,000 | £0.00213 | £149.10 |
| 100,000 | £0.00204 | £204.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

