


CRCW0402523RFKTD | |
|---|---|
DigiKey Part Number | 541-CRCW0402523RFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402523RFKTDCT-ND - Cut Tape (CT) 541-CRCW0402523RFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402523RFKTD |
Description | RES SMD 523 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 523 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402523RFKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402523RFKED | Vishay Dale | 30,217 | 541-523LCT-ND | £0.07000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.05600 | £0.56 |
| 25 | £0.04360 | £1.09 |
| 50 | £0.03660 | £1.83 |
| 100 | £0.03110 | £3.11 |
| 250 | £0.02560 | £6.40 |
| 500 | £0.02244 | £11.22 |
| 1,000 | £0.01994 | £19.94 |
| 5,000 | £0.01594 | £79.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01744 | £174.40 |
| 20,000 | £0.01643 | £328.60 |
| 30,000 | £0.01593 | £477.90 |
| 50,000 | £0.01540 | £770.00 |
| 70,000 | £0.01510 | £1,057.00 |
| 100,000 | £0.01481 | £1,481.00 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

