
CRCW040251R0JNEDC | |
|---|---|
DigiKey Part Number | 541-CRCW040251R0JNEDCTR-ND - Tape & Reel (TR) 541-CRCW040251R0JNEDCCT-ND - Cut Tape (CT) 541-CRCW040251R0JNEDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040251R0JNEDC |
Description | RES 51 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040251R0JNEDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01900 | £0.19 |
| 25 | £0.01360 | £0.34 |
| 50 | £0.01100 | £0.55 |
| 100 | £0.00880 | £0.88 |
| 250 | £0.00680 | £1.70 |
| 500 | £0.00566 | £2.83 |
| 1,000 | £0.00476 | £4.76 |
| 5,000 | £0.00337 | £16.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00286 | £28.60 |
| 20,000 | £0.00255 | £51.00 |
| 30,000 | £0.00240 | £72.00 |
| 50,000 | £0.00224 | £112.00 |
| 70,000 | £0.00215 | £150.50 |
| 100,000 | £0.00206 | £206.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

