
CRCW040251K0FKEDC | |
|---|---|
DigiKey Part Number | 541-5000-2-ND - Tape & Reel (TR) 541-5000-1-ND - Cut Tape (CT) 541-5000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040251K0FKEDC |
Description | RES 51K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040251K0FKEDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02200 | £0.22 |
| 25 | £0.01640 | £0.41 |
| 50 | £0.01320 | £0.66 |
| 100 | £0.01080 | £1.08 |
| 250 | £0.00840 | £2.10 |
| 500 | £0.00706 | £3.53 |
| 1,000 | £0.00602 | £6.02 |
| 5,000 | £0.00435 | £21.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00372 | £37.20 |
| 20,000 | £0.00336 | £67.20 |
| 30,000 | £0.00318 | £95.40 |
| 50,000 | £0.00299 | £149.50 |
| 70,000 | £0.00288 | £201.60 |
| 100,000 | £0.00277 | £277.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

