
CRCW04024K70JNEDHP | |
|---|---|
DigiKey Part Number | 541-4.7KYATR-ND - Tape & Reel (TR) 541-4.7KYACT-ND - Cut Tape (CT) 541-4.7KYADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04024K70JNEDHP |
Description | RES SMD 4.7K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04024K70JNEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05000 | £0.50 |
| 25 | £0.03960 | £0.99 |
| 50 | £0.03300 | £1.65 |
| 100 | £0.02780 | £2.78 |
| 250 | £0.02272 | £5.68 |
| 500 | £0.01982 | £9.91 |
| 1,000 | £0.01753 | £17.53 |
| 5,000 | £0.01388 | £69.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01241 | £124.10 |
| 20,000 | £0.01160 | £232.00 |
| 30,000 | £0.01120 | £336.00 |
| 50,000 | £0.01077 | £538.50 |
| 70,000 | £0.01052 | £736.40 |
| 100,000 | £0.01029 | £1,029.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

