
CRCW040249K9FKEDHP | |
|---|---|
DigiKey Part Number | 541-49.9KYTR-ND - Tape & Reel (TR) 541-49.9KYCT-ND - Cut Tape (CT) 541-49.9KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040249K9FKEDHP |
Description | RES SMD 49.9K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040249K9FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.04600 | £0.46 |
| 25 | £0.03560 | £0.89 |
| 50 | £0.02960 | £1.48 |
| 100 | £0.02490 | £2.49 |
| 250 | £0.02024 | £5.06 |
| 500 | £0.01758 | £8.79 |
| 1,000 | £0.01547 | £15.47 |
| 5,000 | £0.01212 | £60.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01073 | £107.30 |
| 20,000 | £0.00998 | £199.60 |
| 30,000 | £0.00962 | £288.60 |
| 50,000 | £0.00923 | £461.50 |
| 70,000 | £0.00900 | £630.00 |
| 100,000 | £0.00879 | £879.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

