


CRCW04023K09FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW04023K09FKTDTR-ND - Tape & Reel (TR) 541-CRCW04023K09FKTDCT-ND - Cut Tape (CT) 541-CRCW04023K09FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04023K09FKTD |
Description | RES SMD 3.09K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.09 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04023K09FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.06100 | £0.61 |
| 25 | £0.04800 | £1.20 |
| 50 | £0.04020 | £2.01 |
| 100 | £0.03430 | £3.43 |
| 250 | £0.02832 | £7.08 |
| 500 | £0.02490 | £12.45 |
| 1,000 | £0.02219 | £22.19 |
| 5,000 | £0.01788 | £89.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01600 | £160.00 |
| 20,000 | £0.01504 | £300.80 |
| 30,000 | £0.01457 | £437.10 |
| 50,000 | £0.01406 | £703.00 |
| 70,000 | £0.01377 | £963.90 |
| 100,000 | £0.01350 | £1,350.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

