


CRCW040230R1FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW040230R1FKTDTR-ND - Tape & Reel (TR) 541-CRCW040230R1FKTDCT-ND - Cut Tape (CT) 541-CRCW040230R1FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040230R1FKTD |
Description | RES SMD 30.1 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040230R1FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.06400 | £0.64 |
| 25 | £0.05080 | £1.27 |
| 50 | £0.04280 | £2.14 |
| 100 | £0.03670 | £3.67 |
| 250 | £0.03040 | £7.60 |
| 500 | £0.02682 | £13.41 |
| 1,000 | £0.02397 | £23.97 |
| 5,000 | £0.01944 | £97.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01744 | £174.40 |
| 20,000 | £0.01643 | £328.60 |
| 30,000 | £0.01593 | £477.90 |
| 50,000 | £0.01540 | £770.00 |
| 70,000 | £0.01510 | £1,057.00 |
| 100,000 | £0.01481 | £1,481.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

