
CRCW04022R20JNEDIF | |
|---|---|
DigiKey Part Number | 541-2.2ATTR-ND - Tape & Reel (TR) 541-2.2ATCT-ND - Cut Tape (CT) 541-2.2ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022R20JNEDIF |
Description | RES SMD 2.2 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022R20JNEDIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.11400 | £1.14 |
| 25 | £0.09240 | £2.31 |
| 50 | £0.07980 | £3.99 |
| 100 | £0.06990 | £6.99 |
| 250 | £0.05980 | £14.95 |
| 500 | £0.05400 | £27.00 |
| 1,000 | £0.04938 | £49.38 |
| 5,000 | £0.04201 | £210.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03836 | £383.60 |
| 20,000 | £0.03671 | £734.20 |
| 30,000 | £0.03591 | £1,077.30 |
| 50,000 | £0.03504 | £1,752.00 |
| 70,000 | £0.03454 | £2,417.80 |
| 100,000 | £0.03407 | £3,407.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

