
CRCW0402232KFKEDHP | |
|---|---|
DigiKey Part Number | 541-232KYTR-ND - Tape & Reel (TR) 541-232KYCT-ND - Cut Tape (CT) 541-232KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402232KFKEDHP |
Description | RES SMD 232K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 232 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402232KFKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05200 | £0.52 |
| 25 | £0.04000 | £1.00 |
| 50 | £0.03360 | £1.68 |
| 100 | £0.02840 | £2.84 |
| 250 | £0.02324 | £5.81 |
| 500 | £0.02028 | £10.14 |
| 1,000 | £0.01795 | £17.95 |
| 5,000 | £0.01423 | £71.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01265 | £126.50 |
| 20,000 | £0.01182 | £236.40 |
| 30,000 | £0.01142 | £342.60 |
| 50,000 | £0.01098 | £549.00 |
| 70,000 | £0.01073 | £751.10 |
| 100,000 | £0.01050 | £1,050.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

