


CRCW040220K5FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW040220K5FKTDTR-ND - Tape & Reel (TR) 541-CRCW040220K5FKTDCT-ND - Cut Tape (CT) 541-CRCW040220K5FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040220K5FKTD |
Description | RES SMD 20.5K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040220K5FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.05700 | £0.57 |
| 25 | £0.04400 | £1.10 |
| 50 | £0.03700 | £1.85 |
| 100 | £0.03140 | £3.14 |
| 250 | £0.02584 | £6.46 |
| 500 | £0.02264 | £11.32 |
| 1,000 | £0.02013 | £20.13 |
| 5,000 | £0.01609 | £80.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01760 | £176.00 |
| 20,000 | £0.01658 | £331.60 |
| 30,000 | £0.01608 | £482.40 |
| 50,000 | £0.01554 | £777.00 |
| 70,000 | £0.01524 | £1,066.80 |
| 100,000 | £0.01494 | £1,494.00 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

