


CRCW04021R58FKED | |
|---|---|
DigiKey Part Number | 541-1.58LLTR-ND - Tape & Reel (TR) 541-1.58LLCT-ND - Cut Tape (CT) 541-1.58LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021R58FKED |
Description | RES 1.58 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.58 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021R58FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03000 | £0.30 |
| 25 | £0.02200 | £0.55 |
| 50 | £0.01820 | £0.91 |
| 100 | £0.01500 | £1.50 |
| 250 | £0.01192 | £2.98 |
| 500 | £0.01016 | £5.08 |
| 1,000 | £0.00876 | £8.76 |
| 5,000 | £0.00654 | £32.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00568 | £56.80 |
| 20,000 | £0.00519 | £103.80 |
| 30,000 | £0.00495 | £148.50 |
| 50,000 | £0.00469 | £234.50 |
| 70,000 | £0.00454 | £317.80 |
| 100,000 | £0.00440 | £440.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

