


CRCW04021R24FKED | |
|---|---|
DigiKey Part Number | 541-1.24LLTR-ND - Tape & Reel (TR) 541-1.24LLCT-ND - Cut Tape (CT) 541-1.24LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021R24FKED |
Description | RES 1.24 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.24 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021R24FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02900 | £0.29 |
| 25 | £0.02200 | £0.55 |
| 50 | £0.01780 | £0.89 |
| 100 | £0.01470 | £1.47 |
| 250 | £0.01168 | £2.92 |
| 500 | £0.00990 | £4.95 |
| 1,000 | £0.00853 | £8.53 |
| 5,000 | £0.00636 | £31.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00551 | £55.10 |
| 20,000 | £0.00503 | £100.60 |
| 30,000 | £0.00480 | £144.00 |
| 50,000 | £0.00455 | £227.50 |
| 70,000 | £0.00440 | £308.00 |
| 100,000 | £0.00426 | £426.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

