
CRCW040218K0FKEDHP | |
|---|---|
DigiKey Part Number | CRCW040218K0FKEDHPTR-ND - Tape & Reel (TR) CRCW040218K0FKEDHPCT-ND - Cut Tape (CT) CRCW040218K0FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040218K0FKEDHP |
Description | RES SMD 18K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040218K0FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05000 | £0.50 |
| 25 | £0.03920 | £0.98 |
| 50 | £0.03280 | £1.64 |
| 100 | £0.02780 | £2.78 |
| 250 | £0.02272 | £5.68 |
| 500 | £0.01982 | £9.91 |
| 1,000 | £0.01752 | £17.52 |
| 5,000 | £0.01387 | £69.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01233 | £123.30 |
| 20,000 | £0.01152 | £230.40 |
| 30,000 | £0.01112 | £333.60 |
| 50,000 | £0.01069 | £534.50 |
| 70,000 | £0.01045 | £731.50 |
| 100,000 | £0.01022 | £1,022.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

