


CRCW040215K0JNED | |
|---|---|
DigiKey Part Number | 541-15KJTR-ND - Tape & Reel (TR) 541-15KJCT-ND - Cut Tape (CT) 541-15KJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040215K0JNED |
Description | RES 15K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040215K0JNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02200 | £0.22 |
| 25 | £0.01640 | £0.41 |
| 50 | £0.01340 | £0.67 |
| 100 | £0.01090 | £1.09 |
| 250 | £0.00848 | £2.12 |
| 500 | £0.00714 | £3.57 |
| 1,000 | £0.00607 | £6.07 |
| 5,000 | £0.00439 | £21.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00376 | £37.60 |
| 20,000 | £0.00339 | £67.80 |
| 30,000 | £0.00321 | £96.30 |
| 50,000 | £0.00301 | £150.50 |
| 70,000 | £0.00290 | £203.00 |
| 100,000 | £0.00280 | £280.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

