9.1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02019R10FXED

DigiKey Part Number
541-CRCW02019R10FXEDTR-ND - Tape & Reel (TR)
541-CRCW02019R10FXEDCT-ND - Cut Tape (CT)
541-CRCW02019R10FXEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02019R10FXED
Description
RES SMD 9.1 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9.1 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02019R10FXED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-200/ +400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,470
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.12000£0.12
10£0.05800£0.58
25£0.04440£1.11
50£0.03740£1.87
100£0.03190£3.19
250£0.02620£6.55
500£0.02300£11.50
1,000£0.02043£20.43
5,000£0.01636£81.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01460£146.00
20,000£0.01369£273.80
30,000£0.01325£397.50
50,000£0.01277£638.50
70,000£0.01250£875.00
100,000£0.01224£1,224.00
Manufacturers Standard Package
Unit Price without VAT:£0.12000
Unit Price with VAT:£0.14400