
CRCW020188K7FNED | |
|---|---|
DigiKey Part Number | 541-CRCW020188K7FNEDTR-ND - Tape & Reel (TR) 541-CRCW020188K7FNEDCT-ND - Cut Tape (CT) 541-CRCW020188K7FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020188K7FNED |
Description | RES SMD 88.7K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 88.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020188K7FNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03200 | £0.32 |
| 25 | £0.02440 | £0.61 |
| 50 | £0.01980 | £0.99 |
| 100 | £0.01660 | £1.66 |
| 250 | £0.01320 | £3.30 |
| 500 | £0.01128 | £5.64 |
| 1,000 | £0.00976 | £9.76 |
| 5,000 | £0.00735 | £36.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00641 | £64.10 |
| 20,000 | £0.00588 | £117.60 |
| 30,000 | £0.00562 | £168.60 |
| 50,000 | £0.00534 | £267.00 |
| 70,000 | £0.00518 | £362.60 |
| 100,000 | £0.00503 | £503.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

