3.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02013K40FKED

DigiKey Part Number
541-CRCW02013K40FKEDTR-ND - Tape & Reel (TR)
541-CRCW02013K40FKEDCT-ND - Cut Tape (CT)
541-CRCW02013K40FKEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02013K40FKED
Description
RES SMD 3.4K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02013K40FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,145
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.08400£0.84
25£0.06600£1.65
50£0.05640£2.82
100£0.04880£4.88
250£0.04100£10.25
500£0.03652£18.26
1,000£0.03300£33.00
5,000£0.02735£136.75
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.02474£247.40
20,000£0.02348£469.60
30,000£0.02286£685.80
50,000£0.02220£1,110.00
70,000£0.02182£1,527.40
100,000£0.02146£2,146.00
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200