CRCW0201365KFNEI is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.02166
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 11,428
Unit Price: £0.07000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 15,850
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: £0.00237
Datasheet
365 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201365KFNEI

DigiKey Part Number
CRCW0201365KFNEI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0201365KFNEI
Description
CRCW0201 200 365K 1% ET2 E3
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
365 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201365KFNEI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000£0.00520£312.00
Unit Price without VAT:£0.00520
Unit Price with VAT:£0.00624