New Product
237 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201237KFNEDAT

DigiKey Part Number
541-CRCW0201237KFNEDATTR-ND - Tape & Reel (TR)
541-CRCW0201237KFNEDATCT-ND - Cut Tape (CT)
541-CRCW0201237KFNEDATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201237KFNEDAT
Description
CRCW0201-AT 200 237K 1% ET7 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
237 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02500£0.25
25£0.01880£0.47
50£0.01520£0.76
100£0.01240£1.24
250£0.00972£2.43
500£0.00822£4.11
1,000£0.00703£7.03
5,000£0.00516£25.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00444£44.40
20,000£0.00403£80.60
30,000£0.00382£114.60
50,000£0.00361£180.50
70,000£0.00348£243.60
100,000£0.00336£336.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400