
CRCW0201237KFNEDAT | |
|---|---|
DigiKey Part Number | 541-CRCW0201237KFNEDATTR-ND - Tape & Reel (TR) 541-CRCW0201237KFNEDATCT-ND - Cut Tape (CT) 541-CRCW0201237KFNEDATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201237KFNEDAT |
Description | CRCW0201-AT 200 237K 1% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 237 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02500 | £0.25 |
| 25 | £0.01880 | £0.47 |
| 50 | £0.01520 | £0.76 |
| 100 | £0.01240 | £1.24 |
| 250 | £0.00972 | £2.43 |
| 500 | £0.00822 | £4.11 |
| 1,000 | £0.00703 | £7.03 |
| 5,000 | £0.00516 | £25.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00444 | £44.40 |
| 20,000 | £0.00403 | £80.60 |
| 30,000 | £0.00382 | £114.60 |
| 50,000 | £0.00361 | £180.50 |
| 70,000 | £0.00348 | £243.60 |
| 100,000 | £0.00336 | £336.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

