CRCW02011K74FNED is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 12,674
Unit Price: £0.08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 13,504
Unit Price: £0.07000
Datasheet

Similar


YAGEO
In Stock: 1,642
Unit Price: £0.07000
Datasheet

Similar


Panasonic Industry
In Stock: 85,843
Unit Price: £0.07000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: £0.07000
Datasheet
1.74 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02011K74FNED

DigiKey Part Number
541-CRCW02011K74FNEDTR-ND - Tape & Reel (TR)
541-CRCW02011K74FNEDCT-ND - Cut Tape (CT)
541-CRCW02011K74FNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02011K74FNED
Description
RES SMD 1.74K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.74 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02011K74FNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03200£0.32
25£0.02400£0.60
50£0.01980£0.99
100£0.01650£1.65
250£0.01308£3.27
500£0.01118£5.59
1,000£0.00967£9.67
5,000£0.00729£36.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00635£63.50
20,000£0.00582£116.40
30,000£0.00557£167.10
50,000£0.00529£264.50
70,000£0.00513£359.10
100,000£0.00498£498.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400