
CRCW0201102KFKED | |
|---|---|
DigiKey Part Number | 541-2941-2-ND - Tape & Reel (TR) 541-2941-1-ND - Cut Tape (CT) 541-2941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201102KFKED |
Description | RES SMD 102K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 102 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201102KFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08400 | £0.84 |
| 25 | £0.06600 | £1.65 |
| 50 | £0.05640 | £2.82 |
| 100 | £0.04880 | £4.88 |
| 250 | £0.04100 | £10.25 |
| 500 | £0.03652 | £18.26 |
| 1,000 | £0.03300 | £33.00 |
| 5,000 | £0.02735 | £136.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02474 | £247.40 |
| 20,000 | £0.02348 | £469.60 |
| 30,000 | £0.02286 | £685.80 |
| 50,000 | £0.02220 | £1,110.00 |
| 70,000 | £0.02182 | £1,527.40 |
| 100,000 | £0.02146 | £2,146.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

