
CRCW01004K70JREL | |
|---|---|
DigiKey Part Number | 541-4258-2-ND - Tape & Reel (TR) 541-4258-1-ND - Cut Tape (CT) 541-4258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW01004K70JREL |
Description | RES 4.7K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW01004K70JREL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04500 | £0.45 |
| 25 | £0.03760 | £0.94 |
| 50 | £0.03320 | £1.66 |
| 100 | £0.02920 | £2.92 |
| 250 | £0.02488 | £6.22 |
| 500 | £0.02216 | £11.08 |
| 1,000 | £0.01985 | £19.85 |
| 5,000 | £0.01572 | £78.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.01348 | £269.60 |
| 40,000 | £0.01249 | £499.60 |
| 60,000 | £0.01198 | £718.80 |
| 100,000 | £0.01140 | £1,140.00 |
| 140,000 | £0.01105 | £1,547.00 |
| 200,000 | £0.01072 | £2,144.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

