
CRCW010015K0FREL | |
|---|---|
DigiKey Part Number | 541-4240-2-ND - Tape & Reel (TR) 541-4240-1-ND - Cut Tape (CT) 541-4240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW010015K0FREL |
Description | RES 15K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW010015K0FREL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06500 | £0.65 |
| 25 | £0.05480 | £1.37 |
| 50 | £0.04820 | £2.41 |
| 100 | £0.04260 | £4.26 |
| 250 | £0.03640 | £9.10 |
| 500 | £0.03254 | £16.27 |
| 1,000 | £0.02924 | £29.24 |
| 5,000 | £0.02336 | £116.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.02020 | £404.00 |
| 40,000 | £0.01878 | £751.20 |
| 60,000 | £0.01806 | £1,083.60 |
| 100,000 | £0.01723 | £1,723.00 |
| 140,000 | £0.01674 | £2,343.60 |
| 200,000 | £0.01627 | £3,254.00 |
| 240,000 | £0.01604 | £3,849.60 |
| 480,000 | £0.01543 | £7,406.40 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

