15 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW010015K0FREL

DigiKey Part Number
541-4240-2-ND - Tape & Reel (TR)
541-4240-1-ND - Cut Tape (CT)
541-4240-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW010015K0FREL
Description
RES 15K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW010015K0FREL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,386
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.06500£0.65
25£0.05480£1.37
50£0.04820£2.41
100£0.04260£4.26
250£0.03640£9.10
500£0.03254£16.27
1,000£0.02924£29.24
5,000£0.02336£116.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000£0.02020£404.00
40,000£0.01878£751.20
60,000£0.01806£1,083.60
100,000£0.01723£1,723.00
140,000£0.01674£2,343.60
200,000£0.01627£3,254.00
240,000£0.01604£3,849.60
480,000£0.01543£7,406.40
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000