
CPF3R47000JNB14 | |
|---|---|
DigiKey Part Number | 541-CPF3R47000JNB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF3R47000JNB14 |
Description | RES 0.47 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.555" L (4.57mm x 14.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.73000 | £4.73 |
| 10 | £3.23300 | £32.33 |
| 25 | £2.82560 | £70.64 |
| 50 | £2.57040 | £128.52 |
| 100 | £2.35360 | £235.36 |
| 300 | £2.07467 | £622.40 |
| 500 | £1.96760 | £983.80 |
| 1,000 | £1.84147 | £1,841.47 |
| Unit Price without VAT: | £4.73000 |
|---|---|
| Unit Price with VAT: | £5.67600 |

